Sealey UVC01 Rechargeable Inspection UV Curing Light Kit 66W

MPN
UVC01
Brand
Sealey
EAN-13
5054630448188
Order Code
43-4794
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £564.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Harnessing cutting-edge ultra-hi-flux UV-A LED technology, the rechargeable UV curing light is engineered with precision through custom-designed optics. It ensures enhanced efficiency and accelerated processes, perfect for automotive repair and S.M.A.R.T repair tasks. Specifically designed for applications involving ultraviolet light curable fillers, base coats (primers), top coats and clear coatings. Achieve quick results with up to 1s UV primer curing time. Emitting only UV-A, the curing light poses no risk of harmful UV-B and C exposure. Efficient built-in cooling system, ensuring consistent light output during extended use. Convenient recharging process with the wall-mounting charging station. Benefit from an efficient ultrasonic range finder function for precise measurements.
  • Achieve quick results with up to 1s UV primer curing time.
  • Emitting only UV-A, the curing light poses no risk of harmful UV-B and C exposure.
  • Effective built-in cooling system, ensuring consistent light output during extended use.
  • Convenient recharging process with the wall-mounting charging station.
  • Efficient ultrasonic range finder function for precise measurements.
  • Model No. UVC01
Type LED Inspection Lamps
Battery Lithium-ion 11.1V - 5200mAh, 57.72Wh
Charging Time 3hr
IP Rating IP20
LED Type SMD
Length N/A
Lumen Output N/A
Nett Weight 2.95kg
Operating Time 90mins in Total (Max. 10mins each use)

Reviews

Be the first to submit a review

Trustpilot