Sealey TWHS3 Thin Wall Hole Saw Set 3pc

MPN
TWHS3
Brand
Sealey
EAN-13
5054630496134
Order Code
43-4255
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £22.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from high quality HSS with 8% cobalt bi-metal which is ideal for drilling into thin metal. Teeth profiled with a progressive pitch for a smooth burr free finish. Hex shank for use with any standard sized drill chuck. Depth stop to prevent the user from drilling too deep. System designed for efficient waste removal.
  • Manufactured from high quality HSS with 8% cobalt bi-metal which is ideal for drilling into thin metal.
  • Teeth profiled with a progressive pitch for a smooth burr free finish.
  • Hex shank for use with any standard sized drill chuck.
  • Depth stop to prevent the user from drilling too deep.
  • System designed for efficient waste removal.
  • Sizes: Ø20, 25, 32mm.
  • Model No. TWHS3
Type Hole Saws
Contents Ø20, 25, 32mm
Nett Weight 0.124kg

Reviews

Be the first to submit a review

Trustpilot