Sealey TV414 Tyre Valve Tubeless Snap-in Type TR414 Pack of 100

MPN
TV414
Brand
Sealey
EAN-13
5054511155198
Order Code
94-3370
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £30.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Pack of 100 tubeless snap-in type tyre valves. Manufactured from EPDM rubber which prevents dry rot and wear.
  • Pack of 100 TR414 tubeless snap-in type tyre valves.
  • Manufactured from EPDM rubber which prevents dry rot and wear.
  • Model No. TV414
Type Tyre Valve
Length 38mm
Nett Weight 1.04kg
Wheel Rim Hole Size 11.5mm(0.453")

Reviews

Be the first to submit a review

Trustpilot