Sealey TV412 Tyre Valve Tubeless Snap-in Type TR412 Pack of 100

MPN
TV412
Brand
Sealey
EAN-13
5054511155174
Order Code
94-3368
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £25.00 £21.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Pack of 100 tubeless snap-in type tyre valves. Manufactured from EPDM rubber which prevents dry rot and wear.
  • Pack of 100 TR412 tubeless snap-in type tyre valves.
  • Manufactured from EDPM rubber which prevents dry rot and wear.
  • Model No. TV412
Type Tyre Valve
Length 22mm
Nett Weight 0.79kg
Wheel Rim Hole Size 11.5mm(0.453")

Reviews

Be the first to submit a review

Trustpilot