Sealey TST18 Torque Limited Tyre Valve Tool 0.45Nm

Order Code:

84-1891

Brand: Sealey MPN: TST18 EAN-13: 5054511602159
Qty Unit Price (Ex VAT)
1+ £6.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Pocket-size tool specifically designed to prevent over tightening of valve cores fitted to wheels/tyres with TPMS. Over-torquing can easily damage delicate pressure sensor packs, causing expensive repairs.


  • Pocket-size tool specifically designed to prevent over tightening of valve cores fitted to wheels/tyres with TPMS.
  • Over-torquing can easily damage delicate pressure sensor packs, causing expensive repairs.
  • Preset Torque Value: 0.45Nm(4lb.in).
  • Model No. TST18
Type Tyre valve tool
Length 125mm
Nett Weight 0.03kg
Preset Torque 0.45Nm(4lb.in)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot