Sealey TST/PG99 Tyre Pressure Gauge Gs/tUV Approved

MPN
TST/PG99
Brand
Sealey
EAN-13
5024209036580
Order Code
89-3155
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £18.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Pressure gauge with Ø50mm dial, reading up to 60psi. Metal Body, fitted with 45° angle chuck.
  • Ø50mm Dial, reading up to 60psi.
  • Fitted with 45° angle chuck.
  • Model No. TST/PG99
Type Tyre Pressure Gauge Dial
Accuracy ±1.6psi
Nett Weight 0.22kg
Range 0-4bar(0-60psi)
Scale 0 to 60psi

Reviews

Be the first to submit a review

Trustpilot