Sealey TST/PG981 Tyre Pressure Gauge Digital with Leader Hose and Quick Release

MPN
TST/PG981
Brand
Sealey
EAN-13
5024209601191
Order Code
89-3154
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.48
10+ £28.31
50+ £27.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Push-on type tyre pressure gauge with easy-to-read LCD digital screen, displaying in psi with 0.5psi graduation. Pressure release valve. Single lithium cell will run approximately 4000 test cycles. Auto-off function with low battery indication.
  • Push-on type tyre pressure gauge with 8mm digit.
  • Easy-to-read LCD digital screen, displaying in psi with 0.5psi graduation.
  • Scale: 0-100psi.
  • Memory hold feature with pressure release valve.
  • Single lithium battery will run approximately 4000 test cycles.
  • Auto-off function with low battery indication.
  • Model No. TST/PG981
Type Tyre Pressure Gauge
Accuracy ±1% Full Scale
Battery 1 x CR2032 (supplied)
Connector Length Flexible 300mm
Nett Weight 0.14kg
Operating Temperature -10°C to 40°C
Pressure Units psi
Range 0-100psi
Resolution 0.5psi
Scale 0 to 100psi
Tread Depth Range n/a

Reviews

Be the first to submit a review

Trustpilot