Sealey TST/PG6 Tyre Pressure Gauge with Clip-on Chuck

MPN
TST/PG6
Brand
Sealey
EAN-13
5024209917025
Order Code
89-5253
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £18.00 £13.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Robust gauge with protective rubber bumper. Supplied with clip-on connector.
  • Robust gauge with protective rubber bumper.
  • Supplied with clip-on connector.
  • Scale: 0-7bar/0-100psi.
  • Model No. TST/PG6

Model NoTST/PG6
Accuracy:±1.6psi
Nett Weight:0.16Kg
Scale:0-7bar(0-100psi)

Type Tyre Pressure Gauge Dial
Accuracy ±1.6psi
Nett Weight 0.16kg
Range 0-7bar(0-100psi)
Scale 0 to 100psi

Reviews

Be the first to submit a review

Trustpilot