Sealey TS05 Tyre Savers - 2.5tonne Capacity per Ramp 5tonne Capacity per Pair

MPN
TS05
Brand
Sealey
EAN-13
5054511589900
Order Code
94-2232
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £27.00 £22.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Tyre saving blocks help prevent flat spots or damage to car, caravan or motorhome tyres whilst they are stationary for prolonged periods of time, such as over winter. Maximum weight capacity 5 Tonne per pair. Saves installing winter storage wheels. Increased stability, as wheels cannot easily be moved in either direction without deliberate intent to do so.
  • Tyre saving blocks help prevent flat spots or damage to car, caravan or motorhome tyres whilst they are stationary for prolonged periods of time, such as over winter.
  • 205mm Wide surface and broad arc will accommodate most standard diameter tyres.
  • Maximum weight capacity 5 Tonne per pair.
  • Saves installing winter storage wheels.
  • Increased stability, as wheels cannot easily be moved in either direction without deliberate intent to do so.
  • Dimensions (W x D x H): 495 x 215 x 60mm.
  • Model No. TS05
Type Tyre Saver Ramps
Load Capacity 2.5tonne
Capacity Pair 5tonne
Dimensions (W x D x H) 495 x 215 x 60mm
Maximum weight capacity 5tonne per pair.
Nett Weight 1.14kg

Reviews

Be the first to submit a review

Trustpilot