Sealey TRP200 Transmission Jack Lifting Plate 200kg

MPN
TRP200
Brand
Sealey
EAN-13
5054630413384
Order Code
94-6604
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £146.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Attaches to the existing pronged saddle, fitted to our TR, ETJ and TRQ model transmission jacks. This plate will assist in working on fuel tanks, sub frames, transmissions and many other tasks. The chemical resistant rubber pad protects the point of contact. Supplied with four eyelets to fasten down the load onto the plate. Powder painted to create a durable and rust resistant finish.
  • Attaches to the existing pronged saddle, fitted to our TR, ETJ and TRQ model transmission jacks.
  • This plate will assist in working on fuel tanks, sub frames, transmissions and many other tasks.
  • The chemical resistant rubber pad protects the point of contact.
  • Supplied with four eyelets to fasten down the load onto the plate.
  • Powder painted to create a durable and rust resistant finish.
  • Model No. TRP200
Type Hydraulic Gearbox Lift
Load Capacity 200kg
Capacity 200kg
Nett Weight 21.6kg

Reviews

Be the first to submit a review

Trustpilot