Sealey TP98 Diesel and Fluid Transfer Pump 12v High Volume

MPN
TP98
Brand
Sealey
EAN-13
5024209628570
Order Code
89-3121
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £721.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 2 working days

Electric 12V pump kit with battery clips. High flow pump unit with bypass valve, suitable for filling diesel vehicles in the field. Cast iron pump body with anti-corrosion finish. Includes on/off switch, delivery hose with manual delivery nozzle and filter.

Model NoTP98
Current:35A
Duty Cycle:30min/hr
Flow Rate:85L/min
Nett Weight:17.20Kg
Power:240W
Speed:2000rpm
Voltage:12V

Type Transfer pump
Material Various
Capacity 85l/min
Current 35A
Duty Cycle 30min/hr
Flow Rate 85L/min
Nett Weight 17.20kg
Power 240W
Speed 2000rpm
Voltage 12V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot