Sealey TP96 Diesel/fluid Transfer Pump Portable 12v

MPN
TP96
Brand
Sealey
EAN-13
5024209353908
Order Code
89-3115
Country of Origin
India
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £257.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Electric transfer pump kit with battery clips. Pump housed in a die-cast aluminium casing. Suitable for filling diesel vehicles in the field. Self-priming unit delivers up to 46L a minute of fluid. Supplied with 4m of hose and manual delivery nozzle. Includes on/off switch, carry handle, four hose clamps, three hose tails, mounting plate, PTFE tape and suction hose filter. Features in-line fuse with two replacement fuses supplied.
  • Flow Rate: 46L/min.
  • 30 Minute duty cycle.
  • Robust and compact unit can be wall mounted.
  • Electric 12V pump with battery clips.
  • Self-priming pump housed in a die-cast aluminium casing.
  • Suitable for filling diesel vehicles ‘in the field’.
  • Supplied with 4m suction/delivery hose and manual delivery nozzle.
  • Includes on/off switch, carry handle, hose clamps (x4), hose tails (x3), mounting plate, PTFE tape and suction hose filter.
  • Model No. TP96
Type Transfer pump
Material Aluminium
Capacity 46l/min
Current 18A
Duty Cycle 30min/hr
Flow Rate 46L/min
Nett Weight 7.00kg
Power 190W
Speed 2600rpm
Voltage 12V

Reviews

Be the first to submit a review

Trustpilot