Sealey TP9312 Oil Transfer Pump 12V

MPN
TP9312
Brand
Sealey
EAN-13
5054630437441
Order Code
94-2348
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Robust and compact portable pump ideal for extracting engine oil or diesel. Powered from a 12V battery. Supplied with a 1.2m suction hose, 2m discharge hose and a 1.7m battery cable with clips. Not suitable for use with Petrol.
  • Robust and compact portable pump ideal for extracting engine oil or diesel.
  • Powered from a 12V battery.
  • Duty cycle 30mins on/30mins off.
  • Supplied with a 1.2m suction hose, 2m discharge hose and a 1.7m battery cable with clips.
  • Not suitable for use with Petrol.
  • Model No. TP9312
Type Oil pump
Current 7A
Duty Cycle 30min on/30min off
Flow Rate 1.92L/min
Nett Weight 0.86kg
Power 84W
Voltage 12V

Reviews

Be the first to submit a review

Trustpilot