Sealey TP81 Battery Operated Fluid Transfer Pump with Nozzle

MPN
TP81
Brand
Sealey
EAN-13
5054630532634
Order Code
43-4030
Country of Origin
South Korea
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £59.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

For use with jerry cans or containers to transfer diesel and other liquids. Powered by 2 x D size batteries (not included). Rainproof separate On/Off buttons and LED light. Oil and flame resistant discharge hose. Adjustable suction pipe extends from 380mm to 520mm with Ø32mm suction end.
  • Ideal for use with jerry cans or containers to transfer diesel and other liquids easily.
  • Adjustable suction pipe from 380mm to 520mm with Ø32mm suction end.
  • Delivery volume of 9L/min through 1m reinforced oil and flame resistant discharge hose.
  • For outdoor use with rainproof, separate On/Off buttons and LED light.
  • Not for use with petrol, kerosene or other flammable liquids.
  • Model No. TP81
Type Fluid Transfer Pump
Capacity 9l/min
Battery 2x 'D' size batteries
Flow Rate 9L/min
Hose Length 1.5m
Nett Weight 0.60kg

Reviews

Be the first to submit a review

Trustpilot