Sealey TP76 Syphon Hand Pump for 5L-25L Containers

MPN
TP76
Brand
Sealey
EAN-13
5054630355097
Order Code
94-6600
Country of Origin
South Korea
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Composite pump with manual squeeze type, self-priming feature. Suitable for water, oils and non-aggressive chemicals. Ideal for use on up to 25L containers. Made from PE plastic. Delivers approximately 7L/min.
  • Composite pump with manual squeeze type, self-priming feature.
  • Suitable for water, for oils and non-aggressive chemicals.
  • Ideal for use on up to 25L containers.
  • Suction tube length: 385mm.
  • Discharge tube length: 540mm.
  • Delivers approximately 7L/min.
  • Model No. TP76
Type Syphon pump
Material Polyethylene (PE)
Nett Weight 0.64kg

Reviews

Be the first to submit a review

Trustpilot