Sealey TP6904 Vacuum Oil and Fluid Extractor Manual/air 9ltr

MPN
TP6904
Brand
Sealey
EAN-13
5024209958370
Order Code
89-4129
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £176.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

9L Capacity device constructed from composite materials. Uses manual pump or compressed air supply to generate vacuum. Suitable for the extraction of all types of engine, transmission and lubricating oils from cars, motorcycles, marine engines, stationary engines and industrial machinery. Also suitable for low viscosity fluids such as water. Supplied with Ø6 and Ø10mm suction probes and brake/clutch bleeding hose. Uses probes to extract engine oil through the dipstick tube.
  • 9L Capacity device constructed from composite materials.
  • Uses manual pump or compressed air supply to generate vacuum.
  • Suitable for the extraction of all types of engine, transmission and lubricating oils from cars, motorcycles, marine engines, stationary engines and industrial machinery.
  • Also suitable for low viscosity fluids such as water.
  • Supplied with Ø6 and Ø10mm suction probes and brake/clutch bleeding hose.
  • Uses probes to extract engine oil through the dipstick tube.
  • Model No. TP6904

Model NoTP6904
Capacity:9L
Extension Tube:Ø8 x 1100mm
Nett Weight:3.95Kg
Suction Probes:Ø6 x 1100, Ø10 x 1100mm
Supply:90psi(5cfm)

Type Manual oil extractor
Capacity 9L
Extension Tube Ø8 x 1100mm
Nett Weight 3.95kg
Suction Probes Ø6 x 1100, Ø10 x 1100mm
Supply 90psi(5cfm)

Reviews

Be the first to submit a review

Trustpilot