Sealey TP69 Vacuum Oil & Fluid Extractor Manual 6.5L

MPN
TP69
Brand
Sealey
EAN-13
5054511289497
Order Code
89-0540
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £74.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

6.5L Capacity device constructed from composite materials and suitable for the extraction of all types of engine, transmission and lubricating oils from cars, motorcycles, marine engines, stationary engines and industrial machinery. Also suitable for low viscosity fluids such as water. Supplied with Ø5.8 and Ø6.7mm sprung steel lined suction probes and a Ø9.8 x 1m extension tube. Uses probes to drain engine oil through the dipstick hole, and also features an internal float valve for automatic cut-off when unit has reached maximum capacity. Probes can be stored in the holder when not in use. Can also be used for draining fish tanks, basins and sinks. Unit can be tipped 90° for easier emptying.
  • Ingenious vacuum device.
  • Ideal for other liquids such as water and soluble oil.
  • Supplied with Ø5.8 and Ø6.7mm sprung steel lined suction probes and a Ø9.8 x 1m extension tube.
  • Probes can be stored in the holder when not in use.
  • To remove oil from a car engine, simply push the probe down the dipstick hole and pump the handle on the top of the unit.
  • Sets up a permanent fluid transfer while you do something else.
  • Internal float valve for automatic cut-off when unit has reached maximum capacity.
  • Avoids searching for drain plug keys and getting under the vehicle.
  • Ideal for mobile mechanics.
  • Unit can be tipped 90° for easier emptying.
  • Model No. TP69



Type Manual oil extractor
Capacity 6.5L
Extension Tube Ø9.8 x 1000mm
Nett Weight 2.63kg
Suction Probes Ø5.8 x 850, Ø6.7 x 850mm

Questions

*Question functionality currently disabled
Question by: Product code: 89-0540

Q. Does this price include the 3 probes?

A. Hi Pete, thanks for your question. The tubes are supplied with the pump unit.

Reviews

Be the first to submit a review

Trustpilot