Sealey TP6807 Heavy-Duty High Flow Rotary Oil Pump

MPN
TP6807
Brand
Sealey
EAN-13
5051747581371
Order Code
89-7769
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £204.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty cast steel body suitable for use with low viscosity products such as oils, diesel, antifreeze and other non-corrosive fluids. Supplied with 2""BSP adaptor and 3-piece dip tube suitable for use on 205L drums. Delivers approximately 1L/revolution, emptying a 205L drum in 3 minutes.
  • Heavy-duty cast steel body suitable for use with low viscosity products such as oils, diesel, antifreeze and other non-corrosive fluids.
  • Supplied with 2""BSP adaptor and 3-piece dip tube suitable for use on 205L drums.
  • Delivers approximately 1L/revolution, emptying a 205L drum in 3 minutes.
  • Model No. TP6807
Type Rotary pump
Material Steel
Capacity 1 L/rev
Nett Weight 5.14kg

Reviews

Be the first to submit a review

Trustpilot