Sealey TP51 Water Pump Drill Powered

MPN
TP51
Brand
Sealey
EAN-13
5054630210617
Order Code
89-3098
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 100 despatched in 2 working days

Suitable for use with electric drill with output of 350W or more. Composite housing supplied with two 1/2"" quick release couplings. Delivers up to 1200L/hr of fluid at 3000rpm. Suitable for water, organic solvents, motor oil, heating oil, insecticides, pesticides, liquid fertilizers and other non-aggressive liquids.
  • Suitable for use with electric drill with output of 350W or more.
  • Composite housing supplied with 2 x 1/2"" quick release couplings.
  • Delivers up to 1200L/hr of fluid at 3000rpm.
  • Suitable for water, organic solvents, motor oil, heating oil, insecticides, pesticides, liquid fertilizers and other non-aggressive liquids.
  • Model No. TP51
Type Water pump
Nett Weight 0.25kg
Suction Head 3m

Questions

*Question functionality currently disabled
Question by: Product code: 89-3098

Q. Does this pump work in two directions, e.g. if I run the drill clockwise it 'sucks' and if I run it counterclockwise it 'blows'? Thanks!

A. Hi Charles, thank you for your question. This pump is only designed to work in one direction, please see the data sheet.

Reviews

Be the first to submit a review

Trustpilot