Sealey TP501 Fluid Transfer Pump

MPN
TP501
Brand
Sealey
EAN-13
5051747600386
Order Code
89-7939
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Brass constructed pump suitable for syphoning a variety of fluids including oils, coolants, transmission fluid, diesel and antifreeze. Fitted with removable neoprene end caps. Supplied with 1m x 6mm intake hose and 600 x 12mm discharge hose. Ideal for draining gearboxes and differentials. Delivers approximately 100ml per stroke.
  • Brass constructed pump suitable for syphoning a variety of fluids including oils, coolants, transmission fluid, diesel and antifreeze.
  • Fitted with removable neoprene end caps.
  • Supplied with 1m x 6mm intake hose and 600 x 12mm discharge hose.
  • Ideal for draining gearboxes and differentials.
  • Delivers approximately 100ml per stroke.
  • Model No. TP501
Type Transfer pump
Capacity 100ml/stroke
Nett Weight 0.35kg

Reviews

Be the first to submit a review

Trustpilot