Sealey TP101 Digital Diesel & Fluid Flow Meter

MPN
TP101
Brand
Sealey
EAN-13
5054511348477
Order Code
89-6430
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £258.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Robust rubber housing with integral digital electronic metering. Easy-to-read large, 4-digit, 28mm high LCD display calibrated in litres, quarts, pints and gallons. Features flow rate indication. 1"" x 1""BSP Male/Female fittings. Powered by 2 x AAA batteries (supplied). IP65 Rated protection.
  • Robust rubber housing with integral digital electronic metering.
  • Easy-to-read large, 4-digit, 28mm high LCD display.
  • Calibrated in litres, quarts, pints and gallons.
  • Features flow rate indication.
  • 1"" x 1""BSP Male/Female fittings.
  • Powered by 2 x AAA batteries (supplied).
  • IP65 Rated protection.
  • Model No. TP101
Type Flow meter
Capacity N/A
Flow Rate 7-120L/min
Nett Weight 0.24kg

Reviews

Be the first to submit a review

Trustpilot