Sealey TP1000 Metal Oil Can Flexible Spout 1000ml

MPN
TP1000
Brand
Sealey
EAN-13
5054511405088
Order Code
89-4014
Country of Origin
India
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £12.00 £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Metal Oil Can with flexible spout and thumb operation lever action. Ideal for lubricating bearings, locks, chains, and other moving parts.
  • Metal construction with flexible spout and thumb operation lever action.
  • 1000ml Capacity.
  • Spring loaded pressure release.
  • Ideal for lubricating bearings, locks, chains, and other moving parts.
  • Model No. TP1000
Type Oil can
Capacity 1000ml
Nett Weight 0.40kg

Questions

*Question functionality currently disabled
Question by: Product code: 89-4014

Q. do you do the spouts for tp 1000 oil can

A. Hi Graham, thank you for your question. We do not appear to offer spare parts unfortunately, only the whole can including spout.

Reviews

Be the first to submit a review

Trustpilot