Sealey TM102 Professional Auto-Ranging Digital Multimeter - 8 Function

MPN
TM102
Brand
Sealey
EAN-13
5051747492912
Order Code
84-0011
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £61.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 100 despatched in 2 working days

High precision auto-ranging multimeter. Conforms to EN 61010-1 CATIII 600V safety requirements for electrical equipment for measurement, control and laboratory use. Feature temperature measurement capability, max/data hold and auto power off function. Double moulded housing with soft grip case and large display for ease of use. Practical probe and lead storage and integral upright stand for use on the workbench. Supplied in zipped pouch with carry strap. Measures: • AC and DC Voltage • AC and DC Current • Resistance • Diode Test • Continuity Buzzer • Temperature

Model NoTM102
Nett Weight:255g
AC Voltage (Accuracy):200mV (±1.5%), 2V (±1.2%), 20V, 200V (±1.5%), 600V, 1000V (±2%)
DC Voltage (Accuracy):0-200mV (±0.5%), 2V, 20V, 200V (±1.2%), 600V, 1000V (±1.5%)
AC Current (Accuracy):200µA (±1.5%), 2000µA, 20mA, 200mA (±1.8%), 10A (±3%)
DC Current (Accuracy):200µa (±1%), 2000µa, 20mA, 200mA (±1.5%), 10A (±2.5%)
Resistance (Accuracy):0-200Ω (±1.2%), 2kΩ (±1%), 20kΩ, 200kΩ, 2MΩ (±1.2%), 20MΩ (±2%)
Capacitance (Accuracy):No
Temperature (Accuracy):-50ºC to 1000ºC (±3%), -58 to 1832ºF
Frequency (Accuracy):No
Duty Cycle:No
Continuity Audible:Yes
Diode Test:Yes
Transistor Test:No
Hi-Impact Rubber Case:Yes
Digits x Height:3.5 x 14mm
Low Battery Indicator:Yes
Battery (Supplied):1 x 9V
Information:Data-Hold, Auto Power Off, Non Contact Voltage Detection
Size (L x W x D):150 x 70 x 48mm
Weight:255g
Conformity:EN 61010-1

AC Current (Accuracy) 200µA (±1.5%), 2000µA, 20mA, 200mA (±1.8%), 10A (±3%)
AC Voltage (Accuracy) 200mV (±1.5%), 2V (±1.2%), 20V, 200V (±1.5%), 600V (±2%)
Battery (Supplied) 1 x 9V
Capacitance (Accuracy) No
Conformity EN 61010-1
Continuity Audible Yes
DC Current (Accuracy) 200µa (±1%), 2000µa, 20mA, 200mA (±1.5%), 10A (±2.5%)
DC Voltage (Accuracy) 0-200mV (±0.5%), 2V, 20V, 200V (±1.2%), 600V (±1.5%)
Digits x Height 1.96 x 24.5mm
Diode Test Yes
Display Counts 3.5
Duty Cycle No
Frequency (Accuracy) No
Hi-Impact Rubber Case Yes
Information Data-Hold, Auto-Power-Off
Low Battery Indicator Yes
Nett Weight 255g
Resistance (Accuracy) 0-200? (±1.2%), 2k? (±1%), 20k?, 200k?, 2M? (±1.2%), 20M? (±2%)
Size (L x W x D) 150 x 70 x 48mm
Temperature (Accuracy) -50ºC to 1000ºC (±3%), -58 to 1832ºF (±3%)
Transistor Test No
Weight 255g

Reviews

Be the first to submit a review

Trustpilot