Sealey TL93 Timing Light Digital Tach/dwell/advance/volt

MPN
TL93
Brand
Sealey
EAN-13
5024209214483
Order Code
89-3085
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £104.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Composite cased Xenon timing light with inductive impulse pick-up. Large LED digital display and 4-digit LED read-out. Reads dwell, advance, voltage, rpm and retard ignition timing. Includes mode for 2-stroke and distributorless ‘lost spark’, 4-stroke engines. Supplied with 1.5m coiled 12V power lead, inductive coupler and operating instructions. Detachable clamp-on inductive pick-up for safe and easy hook-up. Pistol grip and push-button control for easy operation.
  • Composite cased Xenon timing light with inductive impulse pick-up.
  • Large LED digital display and 4-digit LED read-out.
  • Reads dwell, advance, voltage, rpm and retard ignition timing.
  • Includes mode for 2-stroke and distributorless ‘lost spark’, 4-stroke engines.
  • Supplied with 1.5m coiled 12V power lead, inductive coupler and operating instructions.
  • Detachable clamp-on inductive pick-up for safe and easy hook-up.
  • Pistol grip and push-button control for easy operation.
  • Model No. TL93

Model NoTL93
Advance:0-60º BTDC
Dwell Accuracy:99.9%
Measures:Range:
Nett Weight:0.63Kg
Tach:200-9990rpm
Voltage:0-16V DC

Type Timing light with tach, dwell, advance, volt
Advance 0-60º BTDC
Dwell Accuracy 0.999
Measures Range:
Nett Weight 0.63kg
Tach 200-9990rpm
Voltage 0-16V DC

Reviews

Be the first to submit a review

Trustpilot