Sealey TKFBS75 Twist Knot Wire Flat Brush 75mm with 6mm Shaft

MPN
TKFBS75
Brand
Sealey
EAN-13
5054511036381
Order Code
84-0596
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Twist knot flat wire wheel, Ø75mm width and a Ø6mm shaft.
  • Twist knot flat wire wheel.
  • Stainless Steel.
  • Shaft: Ø6mm.
  • Width: Ø75mm.
  • Max. Speed: 12500rpm.
  • Model No. TKFBS75
Type Wire Brush
Diameter 75mm
Lifetime Warranty No
Maximum Speed 12500rpm
Nett Weight 0.12kg
Shaft Diameter Ø6mm
Shank Diameter Ø6mm

Reviews

Be the first to submit a review

Trustpilot