Sealey TIGACDC200 200A TIG/MMA AC/DC Pulse Inverter Welder 230V

MPN
TIGACDC200
Brand
Sealey
EAN-13
5054630448195
Order Code
43-4221
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £622.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

IGBT Inverter technology fitted with fan-cooled AC/DC power supply suitable for both TIG and MMA/ARC welding applications up to 200A. Suitable for welding a variety of metals including aluminium, magnesium, stainless steel, steel, copper, nickel and titanium. 20-Stage parameter adjustment program to suit welders requirements. Weighing 8.5kg this welder is highly portable allowing the welder to be taken to the job at hand making it ideal for the mobile technician. Features hot start, anti-stick, forced air cooling, thermal cut-out protection and quick release switch on the torch for control of gas, saving on consumption. Suitable for MMA/ARC welding using the lift start method for better weld quality. Supplied with earth clamp, TIG torch and accessories, electrode holder and foot pedal for when greater control is required.
  • IGBT Inverter technology fitted with fan-cooled AC/DC power supply suitable for both TIG and MMA/ARC welding applications up to 200A.
  • Suitable for welding a variety of metals including aluminium, magnesium, stainless steel, steel, copper, nickel and titanium.
  • 20-Stage parameter adjustment program to suit welders requirements.
  • Weighing 8.5kg this welder is highly portable allowing the welder to be taken to the job at hand making it ideal for the mobile technician.
  • Features hot start, anti-stick, forced air cooling, thermal cut-out protection and quick release switch on the torch for control of gas, saving on consumption.
  • Suitable for MMA/ARC welding using the lift start method for better weld quality.
  • Supplied with earth clamp, TIG torch and accessories, electrode holder and foot pedal for when greater control is required.
  • Model No. TIGACDC200
Type Inverters
For Use With Sealey
Absorbed Power 5.4KW
Duty Cycle AC - 100% @ 110A, 60% @ 141A, 30% @ 200A DC - 100% @ 93A, 60% @ 120A, 30% @170A
Electrode Capacity Ø1.6-4mm
Insulation class F
Nett Weight 8.5kg
Note *to achieve maxiumum power a 32A supply may be required.
Power Output 10-200A
Protection IP21S
Supply 230V*

Reviews

Be the first to submit a review

Trustpilot