Sealey TIG160 TIG/MMA Inverter Welder 160Amp 230V

MPN
TIG160
Brand
Sealey
EAN-13
5054630451676
Order Code
94-2666
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £222.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

IGBT Inverter fan-cooled DC power supply for TIG and MMA/ARC welding applications up to 160A. Outer case manufactured from pressed steel with a powder coated finish for extra corrosion resistance. Portable with a weight of only 6.1kg, allowing the welder to be taken to the job at hand making it ideal for the mobile technician.. Features hot start, anti-stick, forced air cooling, thermal cut-out protection and quick release switch on the torch for control of gas, saving on consumption. Suitable for MMA/ARC welding using the lift start method for better weld quality. Supplied with TIG and MMA/ARC Accessories. Duty Cycle: TIG 60% @ 160A, MMA/ARC 60% @ 160A.
  • IGBT Inverter fan-cooled DC power supply for TIG and MMA/ARC welding applications up to 160A.
  • Outer case manufactured from pressed steel with a powder coated finish for extra corrosion resistance.
  • Portable with a weight of only 6.1kg, allowing the welder to be taken to the job at hand making it ideal for the mobile technician.
  • Features hot start, anti-stick, forced air cooling, thermal cut-out protection and quick release switch on the torch for control of gas, saving on consumption.
  • Suitable for MMA/ARC welding using the lift start method for better weld quality.
  • Supplied with TIG and MMA/ARC Accessories.
  • Duty Cycle: TIG 60% @ 160A, MMA/ARC 60% @ 160A.
  • Model No. TIG160
Type TIG/MMA welder
Voltage 230V
Output Current 160A
Absorbed Power 3.8kW
Duty Cycle TIG: 60% @ 160A 100% @ 124A MMA: 60% @ 160A 100% @120A
Electrode Capacity 1.6-3.2mm
Lifetime Warranty No
Nett Weight 6.1kg
Note * To achieve maximum power 16A supply may be required.
Power Output 10-160A
Protection IP21S
Supply* 230V
Weight 6.1kg

Reviews

Be the first to submit a review

Trustpilot