Sealey TH002 Tyre and Wheel Handling Dolly 127kg Capacity

MPN
TH002
Brand
Sealey
EAN-13
5024209694148
Order Code
89-4059
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £99.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Enables commercial sized wheels and tyres to be removed/installed on hub studs.
  • For commercial sized wheel and tyre removal/installation.
  • Fork Centres: 535mm.
  • Length: 1255mm.
  • Model No. TH002

Model NoTH002
Capacity:127kg
Nett Weight:7.45Kg
Wheel Diameter:Fork Centres; 535mm

Type Tyre dolly
Capacity 127kg
For Use With Commercial wheels
Length 1.255m
Nett Weight 7.45kg
Wheel Diameter Fork Centres; 535mm

Reviews

Be the first to submit a review

Trustpilot