Sealey TDRWS Car Trans Ratchet Tie Down 50mm x 3m Steel Wheel - Single 4500kg

MPN
TDRWS
Brand
Sealey
EAN-13
5051747807495
Order Code
89-9169
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from polyester webbing with stitched reinforcement around hooks. Suitable for securing cars on transporters using wheel strap, which slides on to the main strap. Features wheel choker with O ring for use with steel wheels. A double-locking, short narrow handle ratchet ensures there is no risk of disengagement or tension loss until the handle is released.
  • Manufactured from polyester webbing with stitched reinforcement around hooks.
  • Suitable for securing cars on transporters using wheel strap, which slides on to the main strap.
  • Features wheel choker with O ring for use with steel wheels.
  • A double-locking, short narrow handle ratchet ensures there is no risk of disengagement or tension loss until the handle is released.
  • Breaking Strength: 4500kg.
  • Webbing Length: 3m.
  • Cross Strap Length: 320mm.
  • Model No. TDRWS
Type Car trans ratchet
Length 3m
Load Capacity 4500kg
Breaking Strain 4500kg
Cross Strap Length 320mm
Hook J-Type
Maximum Tension 2250kg
Nett Weight 2.18kg
Qty 1
Wheel Type Steel
Width 50mm

Reviews

Be the first to submit a review

Trustpilot