Sealey TDRWA Car Trans Ratchet Tie Down 50mm x 3m Alloy Wheel - Single 5000kg

MPN
TDRWA
Brand
Sealey
EAN-13
5051747807488
Order Code
89-9167
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £24.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from polyester webbing with stitched reinforcement around hooks. Suitable for securing cars on transporters using wheel strap, which slides on to the main strap. Features soft wheel choker for use on alloy wheels. A double-locking, short narrow handle ratchet ensures there is no risk of disengagement or tension loss until the handle is released.
  • Manufactured from polyester webbing with stitched reinforcement around hooks.
  • Suitable for securing cars on transporters using wheel strap, which slides on to the main strap.
  • Features soft wheel choker for use on alloy wheels.
  • A double-locking, short narrow handle ratchet ensures there is no risk of disengagement or tension loss until the handle is released.
  • Breaking Strength: 5000kg.
  • Webbing Length: 3m.
  • Cross Strap Length: 320mm.
  • Model No. TDRWA
Type Car trans ratchet
Length 3m
Load Capacity 5000kg
Breaking Strain 5000kg
Cross Strap Length 320mm
Hook J-Type
Maximum Tension 2500kg
Nett Weight 1.88kg
Qty 1
Wheel Type Alloy
Width 50mm

Reviews

Be the first to submit a review

Trustpilot