Sealey TDPR01 Motorcycle Tie Down Rack

MPN
TDPR01
Brand
Sealey
EAN-13
5054630449376
Order Code
43-4529
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £67.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Securely holds up to two motocross bikes, with two wheel chocks and three tie down points. Adjustable width between 1372mm to 1854mm to fit a majority of pick-up truck beds and vans. The tapered wheel slots help to prevent tyre slipping, resulting in damage to the vehicle or bikes. The three heavy-duty tie down loops provide excellent tie down points, preventing the need to crisscross tie downs to reach awkward factory fitted points on the vehicle bed. Heavy-duty steel construction with black powder paint coating for strength and rust resistance.
  • Securely holds up to two motocross bikes, with two wheel chocks and three tie down points.
  • Adjustable width between 1372mm to 1854mm to fit a majority of pick-up truck beds and vans.
  • The tapered wheel slots help to prevent tyre slipping, resulting in damage to the vehicle or bikes.
  • The three heavy-duty tie down loops provide excellent tie down points, preventing the need to crisscross tie downs to reach awkward factory fitted points on the vehicle bed.
  • Heavy-duty steel construction with black powder paint coating for strength and rust resistance.
  • Model No. TDPR01
Type Tie Downs
Nett Weight 8kg

Reviews

Be the first to submit a review

Trustpilot