Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Sealey TD2550CS Cam Buckle Tie Down 25mm x 5m Polyester Webbing - S Hooks 250kg

Order Code:  

89-9161

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: TD2550CS Copy to clipboard EAN-13: 5051747807426
  • Country of Origin: China
 Report an error

Discontinued

Manufactured from polyester webbing with stitched reinforcement around hooks. Suitable for securing loads and tarpaulins onto flat-beds or trailers and for general load restraint. Simple cam buckle fastener tensions the webbing to provide superior load restraint.

Model NoTD2550CS
Hook:S-Type
Load Test:250kg
Maximum Tension:125kg
Nett Weight:0.61Kg
Qty:2

Type Cam buckle tie down
Length 5m
Width 25mm
Capacity 250kg
Lifetime Warranty No

Reviews


Be the first to submit a review