Sealey TC180 Tile Cutter 180mm 230V

MPN
TC180
Brand
Sealey
EAN-13
5024209508797
Order Code
89-3058
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £143.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Powered by 500W - 230V electric motor with thermal overload protection and VDE approved magnetic safety switch. Chrome plated table tilts from 0°-45° and is fitted with adjustable parallel cutting fence. Also includes 45° cutting guide. Supplied with Ø180mm continuous rimmed diamond cutting blade suitable for glazed ceramic, porcelain, quarry, slate and natural stone tiles. Incorporates 3.5L capacity water reservoir for blade cooling. Fitted with 3-pin plug.
  • Powered by 500W - 230V electric motor with thermal overload protection and VDE approved magnetic safety switch.
  • Chrome plated table tilts from 0°-45° and is fitted with adjustable parallel cutting fence.
  • Includes 45° cutting guide.
  • Supplied with Ø180mm continuous rimmed diamond cutting blade suitable for glazed ceramic, porcelain, quarry, slate and natural stone tiles.
  • Incorporates 3.5L capacity water reservoir for blade cooling.
  • Model No. TC180

Model NoTC180
Blade Size(s):Ø180 x 2.6 x Ø22mm
Bore:22mm
Maximum Cutting Depth - 45°:25mm
Maximum Cutting Depth - 90°:35mm
Motor Power:500W - 230V
Nett Weight:12.04Kg
Replacement Blades:TC180B/04
Speed:2800rpm
Table Size:395 x 385mm

Type Tile cutter
Angle Range 0 to +45°
Blade Size(s) Ø180 x 2.6 x Ø22mm
Bore Ø22mm
Lifetime Warranty No
Max. cutting height 35mm
Maximum Cutting Depth - 45° 25mm
Maximum Cutting Depth - 90° 35mm
Motor Power 500W - 230V
Nett Weight 12.04kg
Power 500W
Replacement Blades TC180B/04
Speed 2800rpm
Table Size 395 x 385mm

Questions

*Question functionality currently disabled
Question by: Product code: 89-3058

Q. Would this tile cutter be suitable for cutting glass?

A. Hi Chris, thank you for your question. This is not suitable for cutting glass unfortunately.

Question by: Product code: 89-3058

Q. Can blade sizes be changed on this tile cutter? I need one to fit a 110mm diameter blade, bore 22mm ideally. Thanks

A. Hi there, unfortunately the unit needs to be used with a 180mm blade. A 110mm would be too small.

Reviews

Be the first to submit a review

Trustpilot