Sealey TBU01 Truck Bed Cargo Unloader 900kg Capacity

MPN
TBU01
Brand
Sealey
EAN-13
5054630344619
Order Code
94-6593
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £105.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Simple crank system allows for quick unloading of cargo from your truck bed in a matter of seconds. Suited to compact and step-side truck beds with a max. tailgate thickness of 9.5cm. Can unload cargo weighing up to 900kg. Quick set-up and easy storage, crank is removable and only needed when clearing cargo. High quality polypropylene mat, designed to withstand high strain without tearing. Single person operation allows easy unloading of cargo, reducing risk of back injuries. Small wrench and simple assembly instructions included, securely fastens to tailgate without welding, cutting, or drilling. Suitable for all sorts of materials such as soil, gravel, mulch, clay, sand, refuse and firewood.
  • Simple crank system allows for quick unloading of cargo from your truck bed in a matter of seconds.
  • Suited to compact and step-side truck beds with a maximum tailgate thickness of 9.5cm.
  • Can unload cargo weighing up to 900kg.
  • Quick set-up and easy storage, crank is removable and only needed when clearing cargo.
  • High quality polypropylene mat, designed to withstand high strain without tearing.
  • Single person operation allows easy unloading of cargo, reducing risk of back injuries.
  • Small wrench and simple assembly instructions included, securely fastens to tailgate without welding, cutting, or drilling.
  • Suitable for all sorts of materials such as soil, gravel, mulch, clay, sand, refuse and firewood.
  • Model No. TBU01
Capacity 900kg
Dimensions 455 x 128cm
Nett Weight 6.5kg

Reviews

Be the first to submit a review

Trustpilot