Sealey TBTE08 Premier Insulated Nut Driver Set with Tool Tray 5pc - VDE Approved

MPN
TBTE08
Brand
Sealey
EAN-13
5054630244612
Order Code
94-6589
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £42.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

One of a comprehensive range of Premier Hand Tools, suitable for daily professional use. Set of five popular sized nut drivers ranging from 6mm to 13mm. Supplied with soft grip handles for comfort and control. Chrome plated for resistance to corrosion. Each component is fully insulated to VDE and EN 60900 standards to protect from electric shocks up to 1500V DC and 1000V AC. Ideal for technicians working on modern hybrid and electric vehicles (1500V DC safe live working). Contents: 6 x 125, 7 x 125, 8 x 125, 10 x 125, 13 x 125mm. Supplied in EVA foam storage tray.
  • One of a comprehensive range of Premier Hand Tools, suitable for daily professional use.
  • Each component is fully insulated to VDE and EN 60900 standards to protect from electric shocks up to 1500V DC and 1000V AC.
  • Set of five popular sized nut drivers ranging from 6mm to 13mm.
  • Supplied with soft grip handles for comfort and control.
  • Chrome plated for resistance to corrosion.
  • Ideal for technicians working on modern hybrid and electric vehicles (1500V DC safe live working).
  • Contents: 6 x 125, 7 x 125, 8 x 125, 10 x 125, 13 x 125mm.
  • Supplied in EVA foam storage tray.
  • Tray Size (W x D x H): 175 x 393 x 30mm.
  • Lifetime guarantee*.
  • Model No. TBTE08
Type VDE Screwdrivers
ESD Safe No
VDE/1000V Approved Yes
Nett Weight 0.83kg
Shaft Length 125mm
Size(s) 6, 7, 8, 10, 13mm

Reviews

Be the first to submit a review

Trustpilot