Sealey TBTE05 Premier Hex Key Set with Tool Tray 6pc - VDE Approved

MPN
TBTE05
Brand
Sealey
EAN-13
5054630244544
Order Code
94-6586
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from heat treated and hardened S2 steel with a chemically blackened finish for resistance to corrosion. Keys range in length from 126mm to 203mm and in size from 2.5mm to 8mm. Fitted with PP/TPR handles, fully insulated to VDE and EN 60900 standards to protect from electric shocks up to 1500V DC and 1000V AC. Ideal for technicians working on modern hybrid and electric vehicles (1500V DC safe live working). Also suitable for electricians and other trades (1000V AC safe live working). Supplied in EVA foam storage tray.
  • Manufactured from heat treated and hardened S2 steel with a chemically blackened finish for resistance to corrosion.
  • Keys range in length from 126mm to 203mm and in size from 2.5mm to 8mm.
  • Fitted with PP/TPR handles, fully insulated to VDE and EN 60900 standards to protect from electric shocks up to 1500V DC and 1000V AC.
  • Contents: 2.5, 3, 4, 5, 6, 8mm.
  • Ideal for technicians working on modern hybrid and electric vehicles (1500V DC safe live working).
  • Also suitable for electricians and other trades (1000V AC safe live working).
  • Supplied in EVA foam storage tray.
  • Tray Size (W x D x H): 175 x 395 x 30mm.
  • Lifetime guarantee*.
  • Model No. TBTE05
Contents 2.5, 3, 4, 5, 6, 8mm
Length 126-203mm
Nett Weight 0.58kg

Reviews

Be the first to submit a review

Trustpilot