Sealey TBT60 Premier TRX-Star*, Hex & Spline Bit Set with Tool Tray 44pc

MPN
TBT60
Brand
Sealey
EAN-13
5054630520594
Order Code
43-4722
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Tool Tray with TRX-Star*, Hex, & Spline Bit Set. Suitable for Sealey AP24 series and selected Superline PRO® Topchests, Rollcabs & Workstations.
  • Contents: TRX-Star* Bits 30mm; T20, T25, T30, T40, T45, T50, T55, T60, TRX-Star* Bits 75mm; T20, T25, T30, T40, T45, T50, T55, T60, Hex Bits 30mm; 4, 5, 6, 7, 8, 10, 12mm, Hex Bits 75mm; 4, 5, 6, 7, 8, 10, 12mm, Spline Bits 30mm; M5, M6, M8, M9, M10, M12, Spline Bits 75mm; M5, M6, M8, M9, M10, M12, Drive Adaptors; 3/8""Sq x 10mm Hex, 1/2""Sq x 10mm Hex.
  • Satin Chrome finish.
  • Supplied in EVA foam storage tray.
  • Tray Size (W x D x H): 175 x 395 x 35mm.
  • Lifetime Guarantee*.
  • Model No. TBT60
Type Tool Trays
Number of Pieces 44
Contents Security TRX-Star* Bits 30mm; T20, T25, T30, T40, T45, T50, T55, T60, TRX-Star* Bits 75mm; T20, T25, T30, T40, T45, T50, T55, T60, Hex Bits 30mm; 4, 5, 6, 7, 8, 10, 12mm, Hex Bits 75mm; 4, 5, 6, 7, 8, 10, 12mm, Spline Bits 30mm; M5, M6, M8, M9, M10, M12, Spline Bits 75mm; M5, M6, M8, M9, M10, M12, Drive Adaptors; 3/8"Sq x 10mm Hex, 1/2"Sq x 10mm Hex.
Nett Weight 1.480kg
Tray Size (W x D x H) 175 x 395 x 35mm

Reviews

Be the first to submit a review

Trustpilot