Sealey TBT55 Premier TRX-Star* Screwdriver Set with Tool Tray 8pc

MPN
TBT55
Brand
Sealey
EAN-13
5054630516733
Order Code
43-4734
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Tool Tray with TRX-Star* Screwdriver Set. Suitable for Sealey AP24 series and selected Superline PRO® Topchests, Rollcabs & Workstations.
  • Contents: T8 x 75, T10 x 100, T15 x 100, T20 x 100, T25 x 100, T27 x 100, T30 x 100, T40 x 125mm.
  • Supplied in EVA foam storage tray.
  • Tray Size (W x D x H): 175 x 395 x 35mm.
  • Lifetime Guarantee*.
  • Model No. TBT55
Type Tool Tray Sets
Number of Pieces 8
ESD Safe No
VDE/1000V Approved No
Contents T8 x 75, T10 x 100, T15 x 100, T20 x 100, T25 x 100, T27 x 100, T30 x 100, T40 x 125mm
Nett Weight 0.730kg
Tray Size (W x D x H) 175 x 395 x 35mm.

Reviews

Be the first to submit a review

Trustpilot