Sealey TARP68G Tarpaulin 1.83 x 2.44mtr Green

MPN
TARP68G
Brand
Sealey
EAN-13
5024209603751
Order Code
89-3014
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from 130g/m² polyethylene with heavy, 30 micron laminate. Tear-proof, waterproof and treated with a UV filter to prolong life and durability. Mould and mildew proofed. Constructed with roped edges and metal grommets in all corners and every metre. Top quality green tarpaulins are suitable for farm, garden, bodyshop, garage, boatyard and leisure use. Note: Size is approximate.
  • Manufactured from 130g/m² polyethylene with heavy, 30 micron laminate.
  • Tear-proof, waterproof and treated with a UV filter to prolong life and durability.
  • Mould and mildew proofed.
  • Constructed with rope edges and metal grommets in all corners and every metre.
  • Top quality green tarpaulin suitable for farm, garden, bodyshop, garage, boatyard and leisure use.
  • Note: Size is approximate.
  • Model No. TARP68G
Type Tearproof
Material Polyethylene
Size 1.73 x 2.31m
Colour Green
Length 2.44m
Nett Weight 0.50kg
Nominal Size 1.73 x 2.31m
Note Size is approximate.
Width 1.83m

Reviews

Be the first to submit a review

Trustpilot