Sealey TARP4060 Heavy Duty PVC Tarpaulin 4.88 x 6.10m - Blue

MPN
TARP4060
Brand
Sealey
EAN-13
5054630560835
Order Code
43-4514
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £100.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from 400gsm PVC with heavy 400 micron laminate protective layer. Tear-proof, waterproof and treated with a UV filter to prolong life and durability. Constructed with reinforced roped edges and rust resistant aluminium grommets in all corners and every metre. High quality blue tarpaulin is suitable for farm, garden, bodyshop, garage, boatyard and leisure use. Mould and mildew proofed.
  • Manufactured from 400gsm PVC with heavy 400 micron laminate protective layer.
  • Tear-proof, waterproof and treated with a UV filter to prolong life and durability.
  • Constructed with reinforced roped edges and rust resistant aluminium grommets in all corners and every metre.
  • High quality blue tarpaulin is suitable for farm, garden, bodyshop, garage, boatyard and leisure use.
  • Mould and mildew proofed.
  • Model No. TARP4060
Type Tarpaulin
Material PVC
Size 4.88 x 6.10m
Colour Blue
Nett Weight 11.91kg
Nominal Size 4.88 x 6.10m
Note Size is approximate.

Reviews

Be the first to submit a review

Trustpilot