Sealey TA600 Anti-Static Bench Mat 900 x 600mm

MPN
TA600
Brand
Sealey
EAN-13
5054630329463
Order Code
94-6581
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

For use when working on sensitive electronics without causing damage through electrostatic discharge. Large working surface – 900 x 600mm. Durable 2mm PVC which is chemical, oil and abrasion resistant. Four 10mm press stud connectors, suitable for left and right-handed use. Earthed wrist strap and crocodile clip with two 1.7m coiled earth leads included.
  • For use when working on sensitive electronics without causing damage through electrostatic discharge.
  • Large working surface – 900 x 600mm.
  • Durable 2mm PVC which is chemical, oil and abrasion resistant.
  • Four 10mm press stud connectors, suitable for left and right-handed use.
  • Earthed wrist strap and crocodile clip with two 1.7m coiled earth leads included.
  • Model No. TA600
Cable Length 1.7m
Dimensions 900 x 600mm
Nett Weight 1.54kg

Reviews

Be the first to submit a review

Trustpilot