Sealey TA310 20A/80A AC/DC Current Clamp - 12mm

MPN
TA310
Brand
Sealey
EAN-13
5051747779686
Order Code
89-0475
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £80.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Designed for use with a standard multimeter and measures current draw from vehicle components in situ. Suitable for measuring both AC and DC current, without breaking into the circuit. Fitted with 4mm banana connectors and supplied in storage pouch. Powered by 9V battery (supplied). Can also be used with an oscilloscope using a suitable BNC conversion adaptor.
  • Designed for use with a standard multimeter and measures current draw from vehicle components in situ.
  • Suitable for measuring both AC and DC current, without breaking into the circuit, with a 20A and 80A setting for accurate measurement.
  • Features a Ø12mm clamp ideal for testing individual wires.
  • Fitted with 4mm banana connectors and supplied in storage pouch.
  • Powered by 9V battery (supplied).
  • Can also be used with an oscilloscope using a suitable BNC conversion adaptor.
  • Model No. TA310
Type Current clamp
20A (output 100mV/A=1mV/10mA) <2A use DC or rms AC for 200mV range of the multimeter,>2A use DC or rms AC for 2V range of the multimeter.
80A (output 10mV/A) DC or rms AC for 200mV range of the multimeter.
Battery type 9V DC
Current 20 to 80A
Diameter 12mm
Low Battery Indicator LED red
Nett Weight 0.31kg
Operating Temperature 0°C to 50°C.
Output Connection Banana plugs (red & black)
Storage temperature -15°C to 50°C.
TA310 Captured Conductor Size Ø8mm maximum
TA310 Dimensions (H x W x D) 190mm x 70mm x 38mm
Typical Battery Life 80hrs (alkaline)
Weight 240g

Reviews

Be the first to submit a review

Trustpilot