Sealey TA305 AC/DC Clamp Meter & Multimeter

MPN
TA305
Brand
Sealey
EAN-13
5054511099751
Order Code
94-2500
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £94.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Designed for the automotive electrician and conforms to EN 61010 CAT III 600V. Ideal for measuring current draw from vehicle components in situ. Features 10mm clamp. Supplied in pouch. Measures: • AC/DC Voltage • AC/DC Current • Resistance • Audible Continuity • Diode Test.
  • Designed for the automotive electrician and conforms to EN 61010 CAT III 600V.
  • Ideal for measuring current draw from vehicle components in situ.
  • Features 10mm clamp.
  • Supplied in pouch.
  • Model No. TA305
AC Current (Accuracy) 40A, 100A (±2.5%)
AC Voltage (Accuracy) 400mV, 4V (±1.2%), 40V, 400V, 600V (±1.5%)
Auto power off Yes
Auto-Ranging Yes
Back Light No
Bar Graph Display No
Batteries (supplied) 2 x 1.5V
Capacitance No
Continuity <50?
Data hold Yes
DC Current (Accuracy) 40A, 100A (±2.5%)
DC Voltage (Accuracy) 400mV (±0.8%), 4V, 40V, 400V, 600V (±1.0%)
Digits Height 11mm
Diode Test Yes
Duty Cycle No
Dwell No
Feature 10mm clamp.
Frequency Range 40Hz-400Hz
Hi-Impact Case No
Inductive Coupler No
Input Impedance 10MO
Insulation test No
IR Temperature No
Jaw Opening Capacity 10mm
Low Battery Indicator Yes
Maximum Measurable Conductor Ø10mm
Nett Weight 185g
PC Interface No
Pulse Width No
Resistance 400? (±1.2%), 4k?, 40k?, 400k? (±1.0%), 4M? (±1.2%), 40M? (±1.5%)
Size (L x W x D) 226 x 71 x 38mm
Tach (rpm) No
Temperature No
Transistor Test No
Weight 185g

Reviews

Be the first to submit a review

Trustpilot