Sealey SX228 Wheel Stud Installer Kit 12pc

MPN
SX228
Brand
Sealey
EAN-13
5054630471704
Order Code
43-4404
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £67.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Designed for installing wheel studs without ruining studs or lug nuts. Pulls stud into the drive flange or hub without damaging threads. Includes installers, spacers and corresponding rethreader dies. For use in applications on most major vehicle platforms including light trucks and SUVs.
  • Designed for use when installing wheel studs without ruining studs or lug nuts.
  • Pulls stud into the drive flange or hub without damaging threads.
  • Includes installers, washer, spacer and corresponding rethreader dies.
  • For use in applications on most major vehicle platforms including light trucks and SUVs.
  • Contents: Installers/Rethreaders; 1/2-20, M12 x 1.25, M12 x 1.5, M14 x 1.5, M14 x 2, Spacers.
  • Model No. SX228
Type Wheel Stud Installation Kit
Contents Installers/Rethreaders:1/2-20, M12 x 1.25, M12 x 1.5, M14 x 1.5, M14 x 2, Spacers
Nett Weight 1.3kg

Reviews

Be the first to submit a review

Trustpilot