Sealey SX1822S Double Ended Alloy Wheel Impact Socket 1/2"Sq Drive

MPN
SX1822S
Brand
Sealey
EAN-13
5054630690952
Order Code
43-4884
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Designed for swollen nuts that are incompatible with standard whole-size sockets. Half size allows secure engagement for safe and effective removal. Manufactured out of hard-wearing, tempered and anodised Chrome Molybdenum for corrosion resistance. Thin socket walls make it suitable for use with impact tools in confined spaces. Double-ended 6-point socket with external sleeve prevents damage to alloy wheels and nuts.
  • Designed for swollen nuts that are incompatible with standard whole-size sockets.
  • Half size allows secure engagement for safe and effective removal.
  • Manufactured out of hard-wearing, tempered and anodised Chrome Molybdenum for corrosion resistance.
  • Thin socket walls make it suitable for use with impact tools in confined spaces.
  • Double-ended 6-point socket with external sleeve prevents damage to alloy wheels and nuts.
  • Socket Sizes: 27 x 27.5mm for precise fitment.
  • Model No. SX1822S
Type Steering, Hub & Suspension
Drive Size 1/2"
Drive 1/2"Sq
Nett Weight 0.29kg
Size 27 x 27.5mm

Reviews

Be the first to submit a review

Trustpilot