Sealey SX112 Low Profile Oil Filter Socket 27mm 3/8"sq Drive

MPN
SX112
Brand
Sealey
EAN-13
5024209669573
Order Code
89-3489
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

High grade steel socket. Low profile design enables use on cartridge style filters.
  • High grade steel socket.
  • Low profile design enables use on cartridge style filters.
  • Applications: Mercedes; A Class.
  • Lifetime guarantee*.
  • Model No. SX112
Type Oil filter socket
Application(s) Mercedes; A Class
Drive 3/8 and 1/2in
Flutes 6
For Use With Mercedes
Nett Weight 0.15kg
Size 27mm

Reviews

Be the first to submit a review

Trustpilot