Sealey SX099 Impact 12-Point & TRX-Star Female Deep Socket Set 6pc 3/4"Sq Drive

MPN
SX099
Brand
Sealey
EAN-13
5051747566842
Order Code
89-7710
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £94.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty Chrome Molybdenum 3/4""Sq drive deep impact sockets, 12-point and TRX-Star* female. Suitable for commercial vehicle applications. Supplied in storage case.
  • Heavy-duty Chrome Molybdenum 3/4""Sq drive deep impact sockets, 12-point and TRX-Star* female.
  • Suitable for commercial vehicle applications.
  • Sizes: 12-point Sockets; 17, 19mm, TRX-Star* Female Sockets; E18, E20, E22, E24.
  • Supplied in storage case.
  • Model No. SX099
Type Socket bits
Drive Size Various
Contents 12-point Sockets; 17, 19mm, TRX-Star* Female Sockets; E18, E20, E22, E24
Drive 3/4"Sq
For Use With Commercial vehicles
Lifetime Warranty No
Nett Weight 3.24kg

Reviews

Be the first to submit a review

Trustpilot