Sealey SX043 Impact Socket Set 3pc Deep 1/2"Sq Drive

MPN
SX043
Brand
Sealey
EAN-13
5051747507166
Order Code
89-7199
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured from Chrome Vanadium steel, hardened, tempered and with a phosphate finish for added corrosion resistance. Deep 6-point WallDrive® sockets allows a transfer of up to 30% more torque to the fixing. Supplied in storage case.
  • Manufactured from Chrome Vanadium steel, hardened, tempered and with a phosphate finish for added corrosion resistance.
  • Deep 6-point WallDrive® sockets allows a transfer of up to 30% more torque to the fixing.
  • Sizes: 17, 19, 21mm.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. SX043
Type Long
Drive Size 17, 19, 21mm
Drive 1/2"Sq
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 0.76kg
Number of Pieces 3
Sizes 17, 19, 21mm

Reviews

Be the first to submit a review

Trustpilot