Sealey SX039 Alloy Wheel Ultra-Power Impact Socket Set 3pc 1/2"Sq Drive

MPN
SX039
Brand
Sealey
EAN-13
5054511379655
Order Code
89-8890
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £43.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Five times stronger than the conventional design and tested to 500Nm. Innovative design features a protective metal colour-coded ring that prevents the socket wall spreading. Each socket is sleeved and has an insert to prevent damage to alloy wheels and nuts.
  • Five times stronger than the conventional design and tested to 500Nm.
  • Innovative design features a protective metal colour-coded ring that prevents the socket wall spreading.
  • Each socket is sleeved and has an insert to prevent damage to alloy wheels and nuts.
  • Sizes: 17, 19, 21mm.
  • Lifetime guarantee*.
  • Model No. SX039
Type Impact socket
Drive Size 17, 19, 21mm
Drive 1/2"Sq
Lifetime Warranty Yes
Nett Weight 0.78kg
Sizes 17, 19, 21mm

Reviews

Be the first to submit a review

Trustpilot