Sealey SX03021 Alloy Wheel Impact Socket 21mm 1/2"Sq Drive

MPN
SX03021
Brand
Sealey
EAN-13
5054630657214
Order Code
89-3483
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Molybdenum socket, hardened, tempered and anodised for corrosion resistance. Suitable for use with impact tools. 6-Point sockets are externally and internally sleeved to prevent damage to alloy wheels and nuts. Colour-coded for ease of size selection.
  • Chrome Molybdenum socket, hardened, tempered and anodised for corrosion resistance.
  • Suitable for use with impact tools.
  • 6-Point socket is sleeved to prevent damage to alloy wheels and nuts.
  • Colour-coded for easy size selection.
  • Model No. SX03021
Type Alloy Wheel Impact Sockets
Diameter 21mm
Drive 1/2"Sq
Nett Weight 0.23kg
Size 21mm

Reviews

Be the first to submit a review

Trustpilot